Schurter MCS 19 Series Push Button Switch, Off-(On), PCB, 19mm Cutout, SPST, 48V dc

RS Stock No.: 441-2924Brand: SchurterManufacturers Part No.: 1241.2805.072
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Off-(On)

Illuminated

No

Series

MCS 19

Panel Cut Out Diameter

19mm

Mounting Type

PCB

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

Contact Current Rating

125 mA @ 48 V dc

Contact Material

Silver

Manufacturer Part No.

1241.2805.072

Terminal Type

Through Hole

Product details

Anti-Vandal M19 Push Button Switches - MCS 19 Series

Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.

A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc

Stock information temporarily unavailable.

P.O.A.

Schurter MCS 19 Series Push Button Switch, Off-(On), PCB, 19mm Cutout, SPST, 48V dc

P.O.A.

Schurter MCS 19 Series Push Button Switch, Off-(On), PCB, 19mm Cutout, SPST, 48V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Switch Operation

Off-(On)

Illuminated

No

Series

MCS 19

Panel Cut Out Diameter

19mm

Mounting Type

PCB

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

Contact Current Rating

125 mA @ 48 V dc

Contact Material

Silver

Manufacturer Part No.

1241.2805.072

Terminal Type

Through Hole

Product details

Anti-Vandal M19 Push Button Switches - MCS 19 Series

Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.

A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc