Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, SPST, Blue, Green, Red LED, 4 →

RS Stock No.: 173-9691Brand: SchurterManufacturers Part No.: 1241.6456
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

4 → 48V dc

Push Button Style

Round

LED Colour

Blue, Green, Red

IP Rating

IP40, IP65, IP67

Contact Current Rating

125 mA

Contact Material

Silver

Contact DC Voltage Rating

48V

Manufacturer Part No.

1241.6456

Terminal Type

Flexible Wire

Country of Origin

Germany

Product details

Anti-Vandal Push Button Switches - MCS Series

Schurter MCS series are a convenient and reliable series of illuminated flat front metal Pushbutton switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.

There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The MCS series also provides the user with a reliable long-life product, with up to 1 million actuations and haptic feedback.

Thanks to the design of the metal switch, the MCS series has sealed moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.

Features and Benefits

•IP69 Vandal-resistant design
•Easy to maintain and clean
•Up to 7 colours provide multicolour illumination as per your wiring
•“Traffic Light” status indication made possible with LED indication
•Switching current 125mA @ 48 V dc
•Solder pin terminals
•Supplied with nut and O-ring seal


Typical Applications

•Medical equipment
•Public / external applications
•Industrial applications
•Household appliances
•Design sensitive applications

Stock information temporarily unavailable.

P.O.A.

Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, SPST, Blue, Green, Red LED, 4 →

P.O.A.

Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, SPST, Blue, Green, Red LED, 4 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

4 → 48V dc

Push Button Style

Round

LED Colour

Blue, Green, Red

IP Rating

IP40, IP65, IP67

Contact Current Rating

125 mA

Contact Material

Silver

Contact DC Voltage Rating

48V

Manufacturer Part No.

1241.6456

Terminal Type

Flexible Wire

Country of Origin

Germany

Product details

Anti-Vandal Push Button Switches - MCS Series

Schurter MCS series are a convenient and reliable series of illuminated flat front metal Pushbutton switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.

There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The MCS series also provides the user with a reliable long-life product, with up to 1 million actuations and haptic feedback.

Thanks to the design of the metal switch, the MCS series has sealed moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.

Features and Benefits

•IP69 Vandal-resistant design
•Easy to maintain and clean
•Up to 7 colours provide multicolour illumination as per your wiring
•“Traffic Light” status indication made possible with LED indication
•Switching current 125mA @ 48 V dc
•Solder pin terminals
•Supplied with nut and O-ring seal


Typical Applications

•Medical equipment
•Public / external applications
•Industrial applications
•Household appliances
•Design sensitive applications