Schurter MSM LA 19 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, 125/250V ac, IP64

RS Stock No.: 426-540Brand: SchurterManufacturers Part No.: 1241.6821.1120000Distrelec Article No.: 13507529
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

19mm

Series

MSM LA 19

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

125/250V ac

Push Button Style

Round

IP Rating

IP64

Contact Current Rating

12 A @ 250 V ac

Manufacturer Part No.

1241.6821.1120000

Terminal Type

Tab

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Schurter MSM LA 19 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, 125/250V ac, IP64

P.O.A.

Schurter MSM LA 19 Series Push Button Switch, Latching, Panel Mount, 19mm Cutout, DPDT, 125/250V ac, IP64
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

19mm

Series

MSM LA 19

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

125/250V ac

Push Button Style

Round

IP Rating

IP64

Contact Current Rating

12 A @ 250 V ac

Manufacturer Part No.

1241.6821.1120000

Terminal Type

Tab

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)

Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°

Approvals

ENEC, UL, CSA