Technical documents
Specifications
Brand
SchurterSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
22mm
Series
MSM LA 22
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
125/250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP64 (Front); IP00 (Rear)
Contact Current Rating
12 A @ 250 V ac
Manufacturer Part No.
1241.6834.1122000
Terminal Type
Tab
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°
Approvals
ENEC, UL, CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SchurterSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
22mm
Series
MSM LA 22
Mounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
125/250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP64 (Front); IP00 (Rear)
Contact Current Rating
12 A @ 250 V ac
Manufacturer Part No.
1241.6834.1122000
Terminal Type
Tab
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM LA Series (Latching)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
IP64 sealed stainless steel housing and latching (push-on, push-off) actuator
Actuator with 10N operating force and 4.5mm travel - protrudes 3.7mm above panel in off state
Quick connect terminals
Long life - up to 150,000 mechanical operations
Non-illuminated or red, green or blue LED point or ring illuminated versions, available in 19 or 22mm Ø panel cut outs
Switching status optically visible - illuminated viewing angle of 180°
Approvals
ENEC, UL, CSA
