Technical documents
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.1mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Blue
IP Rating
IP40, IP65, IP67
Contact Current Rating
10 A
Contact Material
Gold
Contact AC Voltage Rating
250V
Manufacturer Part No.
1241.8523
Case Colour
Stainless Steel
Terminal Type
Solder Pin
Country of Origin
Switzerland
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series
Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.1mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Blue
IP Rating
IP40, IP65, IP67
Contact Current Rating
10 A
Contact Material
Gold
Contact AC Voltage Rating
250V
Manufacturer Part No.
1241.8523
Case Colour
Stainless Steel
Terminal Type
Solder Pin
Country of Origin
Switzerland
Product details
Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series
Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals