Schurter F Panel Mount IEC Connector Socket, 10A

RS Stock No.: 260-3017Brand: SchurterManufacturers Part No.: 3-124-303Distrelec Article No.: 30387830
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

F

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Schurter F Panel Mount IEC Connector Socket, 10A

P.O.A.

Schurter F Panel Mount IEC Connector Socket, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IEC Connector Type

F

Mounting Type

Panel Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Country of Origin

India