Schurter TTS Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.1mm Cutout, SPST, Red/Green LED, 60V dc,

RS Stock No.: 232-2865Brand: SchurterManufacturers Part No.: 3-131-913Distrelec Article No.: 30226205
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.1mm

Series

TTS

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

60V dc

LED Colour

Red/Green

IP Rating

IP67

Manufacturer Part No.

3-131-913

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Schurter TTS Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.1mm Cutout, SPST, Red/Green LED, 60V dc,

P.O.A.

Schurter TTS Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.1mm Cutout, SPST, Red/Green LED, 60V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22.1mm

Series

TTS

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

60V dc

LED Colour

Red/Green

IP Rating

IP67

Manufacturer Part No.

3-131-913

Country of Origin

Switzerland