Schurter F Panel Mount IEC Connector Socket, 10A
RS Stock No.: 260-3031Brand: SchurterManufacturers Part No.: 3-135-278Distrelec Article No.: 30387835

Technical documents
Specifications
Brand
SchurterIEC Connector Type
F
Mounting Type
Panel Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
Schurter F Panel Mount IEC Connector Socket, 10A
1
P.O.A.
Schurter F Panel Mount IEC Connector Socket, 10A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterIEC Connector Type
F
Mounting Type
Panel Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Country of Origin
India