Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

RS Stock No.: 337-2005Brand: SchurterManufacturers Part No.: 3101.0035Distrelec Article No.: 30424153
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Gauge Piece Colour

Black

Protection Category

PC2

Contact Material

Tin Plated Copper Alloy

Terminal Type

Solder

Compatible Fuse Length

20mm

Cap Style

Manual

Series

FPG3

Compatible Fuse Diameter

5mm

International Protection Rating

IP40

Distrelec Product Id

30424153

Country of Origin

Switzerland

Product details

'SCHURTER' Bayonet Cap, Series FPG3

Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Sealed from the rear
Thermoplastic Body
Protection: PC2

Approvals

UL & CSA (16A/250V), VDE & SEMKO (10A/250V)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac

P.O.A.

Schurter 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in

Technical documents

Specifications

Fuse Holder Type

Panel Mount

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

250V ac

Number of Poles

1P

Includes Indicator

No

Gauge Piece Colour

Black

Protection Category

PC2

Contact Material

Tin Plated Copper Alloy

Terminal Type

Solder

Compatible Fuse Length

20mm

Cap Style

Manual

Series

FPG3

Compatible Fuse Diameter

5mm

International Protection Rating

IP40

Distrelec Product Id

30424153

Country of Origin

Switzerland

Product details

'SCHURTER' Bayonet Cap, Series FPG3

Terminals: 4.8x0.5mm for quick connector or soldering - depending on model
Sealed from the rear
Thermoplastic Body
Protection: PC2

Approvals

UL & CSA (16A/250V), VDE & SEMKO (10A/250V)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

You may be interested in