Schurter SMD Non Resettable Fuse 2A, 125 V dc, 250V ac

RS Stock No.: 736-0756Brand: SchurterManufacturers Part No.: 3403.0169.24
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

2A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3.75mm

Breaking Capacity at Maximum Voltage Rating

200 A @ 277 V ac, 35 A @ 250 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3.75mm

Terminal Material

Tin Plated Copper Alloy

Country of Origin

Switzerland

Product details

Schurter UMT 250 Fuses

Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Approvals

VDE, UL

Standards

IEC, UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Littelfuse SMD Non Resettable Fuse 2A, 250V
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schurter SMD Non Resettable Fuse 2A, 125 V dc, 250V ac
Select packaging type

P.O.A.

Schurter SMD Non Resettable Fuse 2A, 125 V dc, 250V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse SMD Non Resettable Fuse 2A, 250V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

2A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3.75mm

Breaking Capacity at Maximum Voltage Rating

200 A @ 277 V ac, 35 A @ 250 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3.75mm

Terminal Material

Tin Plated Copper Alloy

Country of Origin

Switzerland

Product details

Schurter UMT 250 Fuses

Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Approvals

VDE, UL

Standards

IEC, UL, CSA

Surface Mount Technology

Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

You may be interested in
Littelfuse SMD Non Resettable Fuse 2A, 250V
P.O.A.Each (In a Pack of 10) (ex VAT)