Schurter SMD Non Resettable Fuse 12.5A, 125 V dc, 250V ac

RS Stock No.: 144-1839Brand: SchurterManufacturers Part No.: 3403.0285.23
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

12.5A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

16.2mm

Body Width

5.35mm

Body Height

5.6mm

Breaking Capacity at Maximum Voltage Rating

1000 A @ 250 V ac

Minimum Operating Temperature

-55°C

Series

UMT-H

Maximum Operating Temperature

+125°C

Dimensions

16.2 x 5.35 x 5.6mm

Terminal Material

Copper Alloy

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Schurter SMD Non Resettable Fuse 12.5A, 125 V dc, 250V ac

P.O.A.

Schurter SMD Non Resettable Fuse 12.5A, 125 V dc, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

12.5A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

16.2mm

Body Width

5.35mm

Body Height

5.6mm

Breaking Capacity at Maximum Voltage Rating

1000 A @ 250 V ac

Minimum Operating Temperature

-55°C

Series

UMT-H

Maximum Operating Temperature

+125°C

Dimensions

16.2 x 5.35 x 5.6mm

Terminal Material

Copper Alloy

Country of Origin

Switzerland