Technical documents
Specifications
Brand
SchurterCurrent Rating
2.5A
Voltage Rating
125 V dc, 250V ac
Fuse Speed
T
Body Material
Ceramic
Body Length
11.1mm
Body Width
3.8mm
Body Height
3.9mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 125 V dc, 200 A @ 250 V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
11.1 x 3.8 x 3.9mm
Terminal Material
Gold Plated Copper Alloy
Operating Temperature Range
-40 → +85 °C
Country of Origin
Switzerland
Product details
Schurter UMZ Fuses
High breaking capacity
Surface mount with clip
Time-Lag
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterCurrent Rating
2.5A
Voltage Rating
125 V dc, 250V ac
Fuse Speed
T
Body Material
Ceramic
Body Length
11.1mm
Body Width
3.8mm
Body Height
3.9mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 125 V dc, 200 A @ 250 V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
11.1 x 3.8 x 3.9mm
Terminal Material
Gold Plated Copper Alloy
Operating Temperature Range
-40 → +85 °C
Country of Origin
Switzerland
Product details
Schurter UMZ Fuses
High breaking capacity
Surface mount with clip
Time-Lag
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.