Schurter 500mA T Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 167-8733Brand: SchurterManufacturers Part No.: 34.5219
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

500mA

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FST 6.3x32 (UL)

Product details

FST time-delay fuses, 6.3 x 32 mm (UL)

Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.

Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.

Approvals

UL and CSA

You may be interested in
Littelfuse 500mA T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schurter 500mA T Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Schurter 500mA T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 500mA T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

500mA

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

FST 6.3x32 (UL)

Product details

FST time-delay fuses, 6.3 x 32 mm (UL)

Schurter professional range of minature time-lag glass fuses, suitable for a wide variety of applications.

Time-delay fuses, size 6.3 x 32 mm.
Low breaking capacity.
Glass cartridge, protected terminals.

Approvals

UL and CSA

You may be interested in
Littelfuse 500mA T Glass Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)