Schurter 5 x 20mm Fuse Block

RS Stock No.: 173-7806Brand: SchurterManufacturers Part No.: 4301.1405
brand-logo
View all in Fuse Blocks

Technical documents

Specifications

Fuse Size

5 x 20mm

Number of Fuses

1

Body Material

Plastic

Country of Origin

Switzerland

Product details

C14 male panel clip-on sockets, 4793 Series

Male snapfit panel sockets with switch and fuse holder Ø 5 x 20 mm.
Double-pole switch.
Class 1 protection.
The 5 x 20-mm fuse holder drawers must be ordered separately.

Options include:
173-7803 – KM01.1205.11
173-7804 – KM01.1105.11 (box of 50)
498-2647 – KM01.1105.11
498-2653 – 4301.1405 Fuse Block

Stock information temporarily unavailable.

P.O.A.

Schurter 5 x 20mm Fuse Block

P.O.A.

Schurter 5 x 20mm Fuse Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fuse Size

5 x 20mm

Number of Fuses

1

Body Material

Plastic

Country of Origin

Switzerland

Product details

C14 male panel clip-on sockets, 4793 Series

Male snapfit panel sockets with switch and fuse holder Ø 5 x 20 mm.
Double-pole switch.
Class 1 protection.
The 5 x 20-mm fuse holder drawers must be ordered separately.

Options include:
173-7803 – KM01.1205.11
173-7804 – KM01.1105.11 (box of 50)
498-2647 – KM01.1105.11
498-2653 – 4301.1405 Fuse Block