Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 730-0461Brand: SchurterManufacturers Part No.: 4301.3211
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Screw

Switch Type

None

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Product details

10A Screw Mount IEC Inlet with Fuseholder (C14)

A range of screw-on mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. The fuse drawer meets the requirements of medical standard IEC/EN 60601-1 and the fuseholder is accessible from the front of the equipment.

Black thermoplastic housing
Qualified for use in equipment according to IEC/EN 60950

Chassis/PCB Plugs - Fused

Stock information temporarily unavailable.

P.O.A.

Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

P.O.A.

Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Right Angle

Termination Method

Screw

Switch Type

None

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

Product details

10A Screw Mount IEC Inlet with Fuseholder (C14)

A range of screw-on mount IEC appliance inlets with 1 or 2 pole fuseholder for PCB mounting. Removal of the plug is necessary for fuse link replacement. The fuse drawer meets the requirements of medical standard IEC/EN 60601-1 and the fuseholder is accessible from the front of the equipment.

Black thermoplastic housing
Qualified for use in equipment according to IEC/EN 60950

Chassis/PCB Plugs - Fused