Schurter 6A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4004 1 Fuse

RS Stock No.: 493-2872Brand: SchurterManufacturers Part No.: 4304.4004Distrelec Article No.: 16962979
brand-logo
View all in IEC Filters

Technical documents

Specifications

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

50mm

Depth

55mm

Height

65mm

Distrelec Product Id

16962979

Country of Origin

Czech Republic

Product details

Mains filters with fuse and 2-pole switch - FKH series

A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.

Standard filters fitted with a single Ø 5 x 20 mm fuse and a 2-pole switch for the mains supply, thereby offering a connector, switch, fuse and filter in one device. This guarantees limited assembly time and compact dimensions.
Fuse not provided.

Stock information temporarily unavailable.

P.O.A.

Schurter 6A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4004 1 Fuse

P.O.A.

Schurter 6A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4004 1 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

50mm

Depth

55mm

Height

65mm

Distrelec Product Id

16962979

Country of Origin

Czech Republic

Product details

Mains filters with fuse and 2-pole switch - FKH series

A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.

Standard filters fitted with a single Ø 5 x 20 mm fuse and a 2-pole switch for the mains supply, thereby offering a connector, switch, fuse and filter in one device. This guarantees limited assembly time and compact dimensions.
Fuse not provided.