Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4022, Solder

Technical documents
Specifications
Brand
SchurterGender
Male
Termination Method
Solder
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
IEC Connector Type
C14
Width
50mm
Depth
55mm
Height
65mm
Product details
Mains filters with fuse and two-pole switch - FKI series
Mains filters with EEC 22 plug, switch and fuse holder.
Take two no. 5 x 20 mm fuses, not included.
Provide Class I protection.
Approvals
UL, CSA, IEC 60950 / 60939 / 60601-1, EN 133200
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterGender
Male
Termination Method
Solder
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
IEC Connector Type
C14
Width
50mm
Depth
55mm
Height
65mm
Product details
Mains filters with fuse and two-pole switch - FKI series
Mains filters with EEC 22 plug, switch and fuse holder.
Take two no. 5 x 20 mm fuses, not included.
Provide Class I protection.
Approvals
UL, CSA, IEC 60950 / 60939 / 60601-1, EN 133200