1 Pole Non Fused Isolator Switch, 16 A

RS Stock No.: 539-3795Brand: SchurterManufacturers Part No.: 4404.0006Distrelec Article No.: 13322779
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Number of Poles

1

Maximum Current

16 A

Voltage Rating

48 V dc, 240 V ac

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

India

P.O.A.

1 Pole Non Fused Isolator Switch, 16 A

P.O.A.

1 Pole Non Fused Isolator Switch, 16 A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Poles

1

Maximum Current

16 A

Voltage Rating

48 V dc, 240 V ac

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

India