Schurter J Snap-In IEC Connector Male, 16A, 250 V

RS Stock No.: 173-9949Brand: SchurterManufacturers Part No.: 4710.6014
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

J

Mounting Type

Snap-In

Gender

Male

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

IDC, Snap-In

Switch Type

3 Pole

Voltage Rating

250 V

Country of Origin

India

Product details

4710 Series

Professional range of Schurter power entry modules from the 4710 series, with a convenient IDC connection system. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel Mount
Straight Blade
Thermoplastic
Black

Stock information temporarily unavailable.

P.O.A.

Schurter J Snap-In IEC Connector Male, 16A, 250 V

P.O.A.

Schurter J Snap-In IEC Connector Male, 16A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IEC Connector Type

J

Mounting Type

Snap-In

Gender

Male

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

IDC, Snap-In

Switch Type

3 Pole

Voltage Rating

250 V

Country of Origin

India

Product details

4710 Series

Professional range of Schurter power entry modules from the 4710 series, with a convenient IDC connection system. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Panel Mount
Straight Blade
Thermoplastic
Black