Technical documents
Specifications
Brand
SchurterIEC Connector Type
C14
Mounting Type
Cable Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Screw
Voltage Rating
250 V
Distrelec Product Id
14349984
Country of Origin
India
Product details
EEC 22 male C14 straight plug, series 4732
C14 EEC power connector for use with C13 EEC mating socket connectors.
EEC 22 male straight plug for 3 x 1 mm2 max. cables.
Screw terminal connection.
E type connector.
Standards
UL, CSA and VDE.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterIEC Connector Type
C14
Mounting Type
Cable Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Screw
Voltage Rating
250 V
Distrelec Product Id
14349984
Country of Origin
India
Product details
EEC 22 male C14 straight plug, series 4732
C14 EEC power connector for use with C13 EEC mating socket connectors.
EEC 22 male straight plug for 3 x 1 mm2 max. cables.
Screw terminal connection.
E type connector.
Standards
UL, CSA and VDE.