Schurter C15 Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 539-3543Brand: SchurterManufacturers Part No.: 4781.0000Distrelec Article No.: 14349986
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C15

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany

Product details

EEC 22 female straight plug, high temperature, 4781 series

EEC 22 female straight plug for high temperatures, designed for 3 x 1 mm2 max. cables.
Screw terminal connection.
C15 connector.

Standards

  UL, CSA and VDE.

P.O.A.

Schurter C15 Cable Mount IEC Connector Socket, 10A, 250 V

P.O.A.

Schurter C15 Cable Mount IEC Connector Socket, 10A, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

IEC Connector Type

C15

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany

Product details

EEC 22 female straight plug, high temperature, 4781 series

EEC 22 female straight plug for high temperatures, designed for 3 x 1 mm2 max. cables.
Screw terminal connection.
C15 connector.

Standards

  UL, CSA and VDE.