Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schurter C13 Right Angle Cable Mount IEC Connector Socket, 15A, 250 V

RS Stock No.: 539-3571Brand: SchurterManufacturers Part No.: 4785.0000Distrelec Article No.: 14349989
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

15A

Body Orientation

Right Angle

Voltage Rating

250 V

Distrelec Product Id

14349989

Country of Origin

India

Product details

EEC 22 female angled plug, 4785 series

EEC 22 female angled plug for 3 x 1 mm2 max. cables.
Screw terminal connection.
C13 type connector.

Standards

  UL, CSA and VDE.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schurter C13 Right Angle Cable Mount IEC Connector Socket, 15A, 250 V

P.O.A.

Schurter C13 Right Angle Cable Mount IEC Connector Socket, 15A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

15A

Body Orientation

Right Angle

Voltage Rating

250 V

Distrelec Product Id

14349989

Country of Origin

India

Product details

EEC 22 female angled plug, 4785 series

EEC 22 female angled plug for 3 x 1 mm2 max. cables.
Screw terminal connection.
C13 type connector.

Standards

  UL, CSA and VDE.

You may be interested in