Schurter C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 869-2988Brand: SchurterManufacturers Part No.: 4785.01Distrelec Article No.: 30203683
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

10 A, 15A

Body Orientation

Right Angle

Termination Method

Screw

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

10.0mm

Distrelec Product Id

30203683

Product details

4785 Series

Professional range of Schurter power entry modules from the 4785 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

IEC Connector Type - C13
Body Orientation - Right Angle
Termination Method - Cable
Mounting Style - Screw
Thermoplastic
Black

Stock information temporarily unavailable.

P.O.A.

Schurter C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V

P.O.A.

Schurter C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

10 A, 15A

Body Orientation

Right Angle

Termination Method

Screw

Switch Type

None

Number of Fuses

None

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

10.0mm

Distrelec Product Id

30203683

Product details

4785 Series

Professional range of Schurter power entry modules from the 4785 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

IEC Connector Type - C13
Body Orientation - Right Angle
Termination Method - Cable
Mounting Style - Screw
Thermoplastic
Black