Technical documents
Specifications
Brand
SchurterCurrent Rating
3A
Mounting Type
PCB Mount
Operating Frequency
50 (IEC) Hz, 60 (UL/CSA) Hz
Operating Temperature Range
-25 → +85 °C
Depth
40mm
Dimensions
40 x 40 x 30 mm
Height
30mm
Country of Origin
Sri Lanka
Product details
Schurter FPP Single Phase Block Filters
The Schurter FPP series of single phase line filters are designed for use on standard applications and offer protection against interference voltage from the mains.
Features:
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterCurrent Rating
3A
Mounting Type
PCB Mount
Operating Frequency
50 (IEC) Hz, 60 (UL/CSA) Hz
Operating Temperature Range
-25 → +85 °C
Depth
40mm
Dimensions
40 x 40 x 30 mm
Height
30mm
Country of Origin
Sri Lanka
Product details
Schurter FPP Single Phase Block Filters
The Schurter FPP series of single phase line filters are designed for use on standard applications and offer protection against interference voltage from the mains.
Features:
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available