Technical documents
Specifications
Brand
SchurterConnector 1
IEC C19
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2.5m
Voltage Rating
125 V ac
Current Rating
15 A
Sheath Colour
Black
Connector B
NEMA 5-15 Plug
Connector B Gender
Male
Product details
US Plug to IEC C19 Socket
American mains plug and C19 socket moulded to either end of UL listed cable.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterConnector 1
IEC C19
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2.5m
Voltage Rating
125 V ac
Current Rating
15 A
Sheath Colour
Black
Connector B
NEMA 5-15 Plug
Connector B Gender
Male
Product details
US Plug to IEC C19 Socket
American mains plug and C19 socket moulded to either end of UL listed cable.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.