Technical documents
Specifications
Brand
SchurterConnector 1
IEC C19
Connector 2
Type I Australian Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
16 A
Sheath Colour
Black
Connector B Gender
Male
Connector B
AS/NZS 3112 Australian Plug
Connector A
IEC C19
Connector A Gender
Female
Country of Origin
China
Product details
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Features and Benefits:
• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable
Standards
IEC 61140
Schurter V-Lock Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterConnector 1
IEC C19
Connector 2
Type I Australian Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
16 A
Sheath Colour
Black
Connector B Gender
Male
Connector B
AS/NZS 3112 Australian Plug
Connector A
IEC C19
Connector A Gender
Female
Country of Origin
China
Product details
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Features and Benefits:
• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable
Standards
IEC 61140