Schurter IEC C19 Socket to Type B Japanese Plug Power Cord, 2m

RS Stock No.: 892-0693Brand: SchurterManufacturers Part No.: 6051.2051Distrelec Article No.: 30409010
brand-logo
View all in Power Cords

Technical documents

Specifications

Connector 1

IEC C19

Connector 2

Type B Japanese Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac

Current Rating

16 A

Sheath Colour

Black

Country of Origin

China

Product details

V-Lock Series Mains Power Cord Sets with IEC Connectors

A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

Features and Benefits:

• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable

Standards

IEC 61140

Schurter V-Lock Series

Stock information temporarily unavailable.

P.O.A.

Schurter IEC C19 Socket to Type B Japanese Plug Power Cord, 2m

P.O.A.

Schurter IEC C19 Socket to Type B Japanese Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector 1

IEC C19

Connector 2

Type B Japanese Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac

Current Rating

16 A

Sheath Colour

Black

Country of Origin

China

Product details

V-Lock Series Mains Power Cord Sets with IEC Connectors

A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

Features and Benefits:

• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable

Standards

IEC 61140

Schurter V-Lock Series