Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schurter C14 Panel Mount IEC Connector Male, 15A, 250 V

RS Stock No.: 539-2039Brand: SchurterManufacturers Part No.: 6100.32Distrelec Article No.: 14349990
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

15A

Body Orientation

Straight

Voltage Rating

250 V

Distrelec Product Id

14349990

Country of Origin

Switzerland

Product details

EEC 22 male panel mount sockets, 6100-3 series

These male mounting brackets for panel mounting are secured using two self-tapping screws (not supplied).
3 versions available: solder lugs (3.5 x 0.8 mm) and Faston terminals (4.8 x 0.8 mm or 6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C14 type connector.
RS Article 8702341 offers IP 54 protection.

Standards

UL, CSA, VDE, SEV and IEC/EN.

Stock information temporarily unavailable.

P.O.A.

Schurter C14 Panel Mount IEC Connector Male, 15A, 250 V

P.O.A.

Schurter C14 Panel Mount IEC Connector Male, 15A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

15A

Body Orientation

Straight

Voltage Rating

250 V

Distrelec Product Id

14349990

Country of Origin

Switzerland

Product details

EEC 22 male panel mount sockets, 6100-3 series

These male mounting brackets for panel mounting are secured using two self-tapping screws (not supplied).
3 versions available: solder lugs (3.5 x 0.8 mm) and Faston terminals (4.8 x 0.8 mm or 6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C14 type connector.
RS Article 8702341 offers IP 54 protection.

Standards

UL, CSA, VDE, SEV and IEC/EN.