Schurter C16 Panel Mount IEC Connector Male, 15A, 250 V

RS Stock No.: 173-7850Brand: SchurterManufacturers Part No.: 6110.33
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C16

Mounting Type

Panel Mount

Gender

Male

Current Rating

15A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Switzerland

Product details

EEC 22 male panel-mount socket, 6110-3 series

This male panel-mount socket is secured using two self-tapping screws (not supplied).
Version with Faston terminals available (6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C16 type connector.

Standards

UL, CSA, VDE, SEMKO and SEV.

Stock information temporarily unavailable.

P.O.A.

Schurter C16 Panel Mount IEC Connector Male, 15A, 250 V

P.O.A.

Schurter C16 Panel Mount IEC Connector Male, 15A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IEC Connector Type

C16

Mounting Type

Panel Mount

Gender

Male

Current Rating

15A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Switzerland

Product details

EEC 22 male panel-mount socket, 6110-3 series

This male panel-mount socket is secured using two self-tapping screws (not supplied).
Version with Faston terminals available (6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C16 type connector.

Standards

UL, CSA, VDE, SEMKO and SEV.