Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

RS Stock No.: 539-2146Brand: SchurterManufacturers Part No.: 6220.5315Distrelec Article No.: 30219021
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Distrelec Product Id

30219021

Country of Origin

Czech Republic

Product details

EEC 22 male clip-on sockets with fuse holder, 6220 series

These male panel mount sockets with 5 x 20-mm / double-pole fuse holders are clipped on using harpoons located on the side (SNAP-IN mounting).
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.
C14 type connector.

Standards

  UL, CSA, VDE, SEV and IEC/EN.

Stock information temporarily unavailable.

P.O.A.

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V

P.O.A.

Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Distrelec Product Id

30219021

Country of Origin

Czech Republic

Product details

EEC 22 male clip-on sockets with fuse holder, 6220 series

These male panel mount sockets with 5 x 20-mm / double-pole fuse holders are clipped on using harpoons located on the side (SNAP-IN mounting).
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.
C14 type connector.

Standards

  UL, CSA, VDE, SEV and IEC/EN.