Technical documents
Specifications
Brand
SchurterCurrent Rating
125mA
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Ceramic
Body Diameter
3.9mm
Breaking Capacity at Maximum Voltage Rating
35 A
Minimum Operating Temperature
-20°C
Series
SPT 3.6x10
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Schurter SPT Fuses
Standard miniature fuse
PCB or THT mounting
Approvals
UL Recognised, VDE approved
Standards
IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterCurrent Rating
125mA
Voltage Rating
250V ac
Fuse Speed
T
Body Material
Ceramic
Body Diameter
3.9mm
Breaking Capacity at Maximum Voltage Rating
35 A
Minimum Operating Temperature
-20°C
Series
SPT 3.6x10
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Schurter SPT Fuses
Standard miniature fuse
PCB or THT mounting
Approvals
UL Recognised, VDE approved
Standards
IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14