Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Technical documents
Specifications
Brand
SchurterIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10 A, 8A
Body Orientation
Straight
Termination Method
Quick Connect
Switch Type
2 Pole
Number of Fuses
1
Voltage Rating
250 V
Fuse Size
5 x 20mm
Distrelec Product Id
16963555
Country of Origin
Czech Republic
Product details
DD11 Series Power Entry Module (without filter)
The DD11 series power entry modules have been designed for panel mount applications. They are screw on and can be mounted and secured from the front or rear side. They have been designed to serve 3 functions. Firstly they offer appliance inlet protection class I. Second is a 2-pole line switch and lastly they have a built in fuse folder for 5x20mm fuses.
They come with a V-lock notch as standard and are equipped with 4.8 x 0.8mm quick connect terminals. These units are non-filtered.
Features:
Ultra-compact design. Ideal for low profile designs
All single elements are already wired
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Standards
VDE Certificate Number: 40018283
UL File Number: E93617
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterIEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10 A, 8A
Body Orientation
Straight
Termination Method
Quick Connect
Switch Type
2 Pole
Number of Fuses
1
Voltage Rating
250 V
Fuse Size
5 x 20mm
Distrelec Product Id
16963555
Country of Origin
Czech Republic
Product details
DD11 Series Power Entry Module (without filter)
The DD11 series power entry modules have been designed for panel mount applications. They are screw on and can be mounted and secured from the front or rear side. They have been designed to serve 3 functions. Firstly they offer appliance inlet protection class I. Second is a 2-pole line switch and lastly they have a built in fuse folder for 5x20mm fuses.
They come with a V-lock notch as standard and are equipped with 4.8 x 0.8mm quick connect terminals. These units are non-filtered.
Features:
Ultra-compact design. Ideal for low profile designs
All single elements are already wired
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Standards
VDE Certificate Number: 40018283
UL File Number: E93617