Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole DD12.9121.111, Quick Connect Terminals 6.3 x 0.8

Technical documents
Specifications
Brand
SchurterGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Quick Connect Terminals 6.3 x 0.8 mm
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
IEC Connector Type
C14
Width
66mm
Depth
60.9mm
Height
31.5mm
Distrelec Product Id
16963553
Country of Origin
Czech Republic
Product details
DD12 Series
Ultra Compact design
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm
Approvals
VDE 40001522, UL E72928
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Quick Connect Terminals 6.3 x 0.8 mm
Current Rating
10A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
IEC Connector Type
C14
Width
66mm
Depth
60.9mm
Height
31.5mm
Distrelec Product Id
16963553
Country of Origin
Czech Republic
Product details
DD12 Series
Ultra Compact design
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm
Approvals
VDE 40001522, UL E72928
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.