Schurter C20 Snap-In IEC Connector Male, 20A, 250 V

RS Stock No.: 498-2726Brand: SchurterManufacturers Part No.: EC11.0001.201
brand-logo
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

20A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Country of Origin

Czech Republic

Product details

DC & EC series male sockets with Switch

C14 version:

C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.

C20 version:

C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.

Approvals

  UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schurter C20 Snap-In IEC Connector Male, 20A, 250 V

P.O.A.

Schurter C20 Snap-In IEC Connector Male, 20A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

IEC Connector Type

C20

Mounting Type

Snap-In

Gender

Male

Current Rating

20A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Country of Origin

Czech Republic

Product details

DC & EC series male sockets with Switch

C14 version:

C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.

C20 version:

C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.

Approvals

  UL, CSA, VDE

You may be interested in