Schurter, FMAC RAIL 3A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase

RS Stock No.: 782-4140Brand: SchurterManufacturers Part No.: FMAC-3RYB-0310
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

480 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

FMAC RAIL

Operating Frequency

50 → 60Hz

Length

102mm

Depth

61mm

Height

48mm

Capacitance

4.7 nF, 100nF

Dimensions

102 x 61 x 48mm

Inductance

3 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.02 mA

Maximum Operating Temperature

+100°C

Resistance

40mΩ

Power Loss

1.1W

Country of Origin

Slovakia

Product details

FMAC-rail Series

Very liow weight metal cased DIN rail mounting 3 phase filter
Voltage rating 480Vac 50/60Hz standard attenuation
Especially designed for electric switch and control panels
Quallified for use in equipment according to IEC/EN60950

Stock information temporarily unavailable.

P.O.A.

Schurter, FMAC RAIL 3A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase

P.O.A.

Schurter, FMAC RAIL 3A 480 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

480 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

FMAC RAIL

Operating Frequency

50 → 60Hz

Length

102mm

Depth

61mm

Height

48mm

Capacitance

4.7 nF, 100nF

Dimensions

102 x 61 x 48mm

Inductance

3 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.02 mA

Maximum Operating Temperature

+100°C

Resistance

40mΩ

Power Loss

1.1W

Country of Origin

Slovakia

Product details

FMAC-rail Series

Very liow weight metal cased DIN rail mounting 3 phase filter
Voltage rating 480Vac 50/60Hz standard attenuation
Especially designed for electric switch and control panels
Quallified for use in equipment according to IEC/EN60950