Schutzinger Red Terminal Post, 5A

RS Stock No.: 753-1652Brand: SchutzingerManufacturers Part No.: ESD 6554 / RT
brand-logo
View all in Terminal Posts

Technical documents

Specifications

Colour

Red

Termination Method

Tab

Current Rating

5A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

38.9mm

Type

Test Connector

Contact Material

Brass

Insulation Material

Polyamide

Country of Origin

Germany

Product details

Electrical Test Quick Release Terminal Connectors ESD 6554 Series, 2.8mm Tab

A colourful range of Schutzinger quick release panel mount terminal connectors with 2.8mm tab which are ideal for achieving quick contact with wires, 12N spring force, simply push to retain or release. The ESD 6554 series panel mount terminal connectors feature a single pole are fully insulated and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.

Insulation - body material PA6.6
Panel thickness 0.8 → 4mm
Insertion window 6mm x 3.7mm
Connecting tab 2.8mm x 0.5mm

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

You may be interested in
BLP Red Terminal Post, 5A, 5/16 x 26 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)
BLP Black Terminal Post, 5A, 5/16 x 26 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schutzinger Red Terminal Post, 5A

P.O.A.

Schutzinger Red Terminal Post, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BLP Red Terminal Post, 5A, 5/16 x 26 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)
BLP Black Terminal Post, 5A, 5/16 x 26 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Colour

Red

Termination Method

Tab

Current Rating

5A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

38.9mm

Type

Test Connector

Contact Material

Brass

Insulation Material

Polyamide

Country of Origin

Germany

Product details

Electrical Test Quick Release Terminal Connectors ESD 6554 Series, 2.8mm Tab

A colourful range of Schutzinger quick release panel mount terminal connectors with 2.8mm tab which are ideal for achieving quick contact with wires, 12N spring force, simply push to retain or release. The ESD 6554 series panel mount terminal connectors feature a single pole are fully insulated and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.

Insulation - body material PA6.6
Panel thickness 0.8 → 4mm
Insertion window 6mm x 3.7mm
Connecting tab 2.8mm x 0.5mm

Schutzinger 4mm Programme Range

A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

You may be interested in
BLP Red Terminal Post, 5A, 5/16 x 26 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)
BLP Black Terminal Post, 5A, 5/16 x 26 Thread
P.O.A.Each (In a Pack of 10) (ex VAT)