Schutzinger Black Female Banana Coupler, Solder Termination, 10A, 30 V ac/dc, 60 V ac/dc, Nickel Plating

RS Stock No.: 249-4810Brand: SchutzingerManufacturers Part No.: RS KU 92 L Ni / SW
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac/dc, 60 V ac/dc

Current Rating

10A

Contact Plating

Nickel

Type

Banana Coupler

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Schutzinger Black Female Banana Coupler, Solder Termination, 10A, 30 V ac/dc, 60 V ac/dc, Nickel Plating

P.O.A.

Schutzinger Black Female Banana Coupler, Solder Termination, 10A, 30 V ac/dc, 60 V ac/dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac/dc, 60 V ac/dc

Current Rating

10A

Contact Plating

Nickel

Type

Banana Coupler

Country of Origin

Spain