Schutzinger Black, Female, Male Test Connector Adapter and Nickel Plated - Socket Size: 4 (Dia.)mm

Technical documents
Specifications
Brand
SchutzingerColour
Black
Plug Size
4 (Dia.)mm
Socket Size
4 (Dia.)mm
Contact Plating
Nickel
Current Rating
3A
Voltage Rating
1kV
Gender
Female, Male
Distrelec Product Id
30423267
Country of Origin
France
Product details
Schutzinger BNC to 2x4mm Safety Connector Adapters
A range of Schutzinger 4mm programm BNC connector adaptors, designed to facilitate the conversion of 4mm inputs to BNC output and vice versa. CAT II and CAT III versions are available, both rated at 3A.
Rated at 3A
Temperature range -20 to +80 °C
Nickel plated
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchutzingerColour
Black
Plug Size
4 (Dia.)mm
Socket Size
4 (Dia.)mm
Contact Plating
Nickel
Current Rating
3A
Voltage Rating
1kV
Gender
Female, Male
Distrelec Product Id
30423267
Country of Origin
France
Product details
Schutzinger BNC to 2x4mm Safety Connector Adapters
A range of Schutzinger 4mm programm BNC connector adaptors, designed to facilitate the conversion of 4mm inputs to BNC output and vice versa. CAT II and CAT III versions are available, both rated at 3A.
Rated at 3A
Temperature range -20 to +80 °C
Nickel plated
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.