Technical documents
Specifications
Brand
SchutzingerColour
Green
Gender
Female
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
24A
Contact Plating
Nickel
Length
34mm
Contact Material
Brass
Type
Banana Socket
Insulation Material
Nylon
Country of Origin
Germany
You may be interested in
Schutzinger Green Female Banana Socket, 4 mm Connector, 24A, 1000V, Nickel PlatingBrand: Schutzinger
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schutzinger Green Female Banana Socket, 4 mm Connector, 24A, 1000V, Nickel Plating
1
P.O.A.
Schutzinger Green Female Banana Socket, 4 mm Connector, 24A, 1000V, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schutzinger Green Female Banana Socket, 4 mm Connector, 24A, 1000V, Nickel PlatingBrand: Schutzinger
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SchutzingerColour
Green
Gender
Female
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
24A
Contact Plating
Nickel
Length
34mm
Contact Material
Brass
Type
Banana Socket
Insulation Material
Nylon
Country of Origin
Germany
You may be interested in
Schutzinger Green Female Banana Socket, 4 mm Connector, 24A, 1000V, Nickel PlatingBrand: Schutzinger
P.O.A.Each (ex VAT)