Schutzinger Test Probe, 1kV, 5A

RS Stock No.: 179-7907Brand: SchutzingerManufacturers Part No.: SPS 8034 Ni / SWDistrelec Article No.: 30096379
brand-logo
View all in Test Probes

Technical documents

Specifications

Voltage Rating

1kV

Current Rating

5A

Colour

Black

Test Probe Type

Needle

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30096379

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schutzinger Test Probe, 1kV, 5A

P.O.A.

Schutzinger Test Probe, 1kV, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Voltage Rating

1kV

Current Rating

5A

Colour

Black

Test Probe Type

Needle

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30096379

Country of Origin

Germany