Scintacor 433111 Laser Alignment

RS Stock No.: 905-3757Brand: ScintacorManufacturers Part No.: 433111
brand-logo
View all in Laser Detectors

Technical documents

Specifications

Dimensions

86 x 54mm

Style

Card

Active Area

4.5cm²

Features

Non-Reflective

Series

Visualize IR

Active/Passive

Passive

Country of Origin

United Kingdom

Product details

Laser Alignment Detector Cards

The Visualize series from Scintacor are laser alignment tools. The range includes the standard Visualize series for detecting visible radiation, VisualizeIR series for IR radiation and UVisualize for UV radiation.
Visualize products utilise a phosphor scintillator screen mounted in a black plastic, non-reflective housing. The detectors work by converting UV and IR light into visible light for laser safety.

Laser alignment cards are a credit card sized tool with a 4.5cm² active area. Their compact size makes them portable and therefore ideal for checking different laser beam paths. The Visualize laser detector cards are available in UV, visible and NIR options.

Absorption bands
Visualize: 400-640 nm / 800-1700 nm
VisualizeIR: 790-840 nm / 870-1070 nm / 1500-1590 nm
UVisualize: 250-540 nm

Scintacor Visualize Series Laser Alignment Products

The Visualize range from Scintacor is a family of detection and alignment products for UV, Visible or near IR radiation. The Visualize range work by converting the UV and IR light into visible light for laser safety. The user is then able to see where their laser beam is aligned to.
They all consist of a phosphor based scintillator screen mounted within a non-reflective plastic. They have highly sensitive screens enabling reliable alignment readings for laser beams.
Available in a range of different styles there is a type of Visualize detector to suit a variety of laser detection applications.

Stock information temporarily unavailable.

P.O.A.

Scintacor 433111 Laser Alignment

P.O.A.

Scintacor 433111 Laser Alignment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions

86 x 54mm

Style

Card

Active Area

4.5cm²

Features

Non-Reflective

Series

Visualize IR

Active/Passive

Passive

Country of Origin

United Kingdom

Product details

Laser Alignment Detector Cards

The Visualize series from Scintacor are laser alignment tools. The range includes the standard Visualize series for detecting visible radiation, VisualizeIR series for IR radiation and UVisualize for UV radiation.
Visualize products utilise a phosphor scintillator screen mounted in a black plastic, non-reflective housing. The detectors work by converting UV and IR light into visible light for laser safety.

Laser alignment cards are a credit card sized tool with a 4.5cm² active area. Their compact size makes them portable and therefore ideal for checking different laser beam paths. The Visualize laser detector cards are available in UV, visible and NIR options.

Absorption bands
Visualize: 400-640 nm / 800-1700 nm
VisualizeIR: 790-840 nm / 870-1070 nm / 1500-1590 nm
UVisualize: 250-540 nm

Scintacor Visualize Series Laser Alignment Products

The Visualize range from Scintacor is a family of detection and alignment products for UV, Visible or near IR radiation. The Visualize range work by converting the UV and IR light into visible light for laser safety. The user is then able to see where their laser beam is aligned to.
They all consist of a phosphor based scintillator screen mounted within a non-reflective plastic. They have highly sensitive screens enabling reliable alignment readings for laser beams.
Available in a range of different styles there is a type of Visualize detector to suit a variety of laser detection applications.