Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SCJ Professional Citrus Citrus Power Wash Hand Soap - 4 L Cartridge

RS Stock No.: 742-3043Brand: SCJ ProfessionalManufacturers Part No.: CIT4LTRRS
brand-logo
View all in Soap & Hand Cleaners

Technical documents

Specifications

Package Size

4 L

Package Type

Cartridge

Compatible Dispensers

DEB Cleanse Heavy 4000

Fragrance

Citrus

Anti-Bacterial

No

Colour

Beige

Trade Name

Citrus POWER WASH

Country of Origin

United Kingdom

Product details

Deb Citrus POWER WASH

Natural orange oil extracts combined with cornmeal hand scrub
Provides highly effective cleaning performance
Removes a range of ingrained and difficult to remove industrial soilings to include oil and grease, paints and adhesives
Contains moisturiser helping to ensure regular use does not affect skin hydration
For use with Deb Cleanse dispensers

Stock information temporarily unavailable.

P.O.A.

SCJ Professional Citrus Citrus Power Wash Hand Soap - 4 L Cartridge

P.O.A.

SCJ Professional Citrus Citrus Power Wash Hand Soap - 4 L Cartridge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Size

4 L

Package Type

Cartridge

Compatible Dispensers

DEB Cleanse Heavy 4000

Fragrance

Citrus

Anti-Bacterial

No

Colour

Beige

Trade Name

Citrus POWER WASH

Country of Origin

United Kingdom

Product details

Deb Citrus POWER WASH

Natural orange oil extracts combined with cornmeal hand scrub
Provides highly effective cleaning performance
Removes a range of ingrained and difficult to remove industrial soilings to include oil and grease, paints and adhesives
Contains moisturiser helping to ensure regular use does not affect skin hydration
For use with Deb Cleanse dispensers