Technical documents
Specifications
Brand
SCJ ProfessionalAutomatic/Manual
Manual
Compatible Cartridges
DEB Instant Foam
Colour
White
Wall Mounted
Yes
Anti-Bacterial
Yes
Trade Name
InstantFOAM 1L Dispenser
Cartridge Size
1L
Country of Origin
United Kingdom
Product details
DEB InstantFOAM Hand Sanitiser
DEB InstantFOAM is a use anyway hand sanitiser that works quickly and effectively against a wide range of germs and bacteria in just 15 seconds and has been tested and found effective against the N1H1 strain of Influenza.
Instant sanitising action
Kills 99.999% of many common germs
No water required – can be used anywhere
No sticky residue on hands
Built-in skin conditioners
Hypoallergenic
Effective against H1N1 Influenza
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SCJ ProfessionalAutomatic/Manual
Manual
Compatible Cartridges
DEB Instant Foam
Colour
White
Wall Mounted
Yes
Anti-Bacterial
Yes
Trade Name
InstantFOAM 1L Dispenser
Cartridge Size
1L
Country of Origin
United Kingdom
Product details
DEB InstantFOAM Hand Sanitiser
DEB InstantFOAM is a use anyway hand sanitiser that works quickly and effectively against a wide range of germs and bacteria in just 15 seconds and has been tested and found effective against the N1H1 strain of Influenza.
Instant sanitising action
Kills 99.999% of many common germs
No water required – can be used anywhere
No sticky residue on hands
Built-in skin conditioners
Hypoallergenic
Effective against H1N1 Influenza