SCOTT Scott Rolled White Paper Towel, 198mm, 760 Sheets

RS Stock No.: 183-1514Brand: SCOTTManufacturers Part No.: 6695
brand-logo
View all in Paper Towels

Technical documents

Specifications

Form Factor

Roll

Colour

White

Sheet Size

198mm x 1900000mm

Number of Ply

1

Number of Sheets

760

Range

Essential

Trade Name

SCOTT

Sheet Length

1900000mm

Sheet Width

198mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SCOTT Scott Rolled White Paper Towel, 198mm, 760 Sheets

P.O.A.

SCOTT Scott Rolled White Paper Towel, 198mm, 760 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Form Factor

Roll

Colour

White

Sheet Size

198mm x 1900000mm

Number of Ply

1

Number of Sheets

760

Range

Essential

Trade Name

SCOTT

Sheet Length

1900000mm

Sheet Width

198mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel, FSC Certified

Country of Origin

France