Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Scruffs Falcon Safety Anti-Mist UV Safety Glasses, Clear, Vented

RS Stock No.: 177-2333Brand: ScruffsManufacturers Part No.: T54173
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Brand

Scruffs

Lens Colour

Clear

UV Protection

Yes

Style Type

Goggles

Anti-Mist Coating

Yes

Attachment Type

Ear Piece

Scratch Resistant

Yes

Frame Material

Plastic

EN166 Lens Marking

CE

Series

Falcon Safety

Vented

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Scruffs Falcon Safety Anti-Mist UV Safety Glasses, Clear, Vented

P.O.A.

Scruffs Falcon Safety Anti-Mist UV Safety Glasses, Clear, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Scruffs

Lens Colour

Clear

UV Protection

Yes

Style Type

Goggles

Anti-Mist Coating

Yes

Attachment Type

Ear Piece

Scratch Resistant

Yes

Frame Material

Plastic

EN166 Lens Marking

CE

Series

Falcon Safety

Vented

Yes

Country of Origin

China