Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SCS Humidity Indicating Desiccator, 2PLDES, Silica Gel, 16.5g

RS Stock No.: 232-5438Brand: SCSManufacturers Part No.: 1/2PLDES550
brand-logo
View all in Silica Gel & Desiccators

Technical documents

Specifications

Brand

SCS

Desiccant Type

Silica Gel

Desiccant Mass

16.5g

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

-40°C

Series

2PLDES

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 550) (ex VAT)

SCS Humidity Indicating Desiccator, 2PLDES, Silica Gel, 16.5g

P.O.A.

Each (In a Pack of 550) (ex VAT)

SCS Humidity Indicating Desiccator, 2PLDES, Silica Gel, 16.5g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SCS

Desiccant Type

Silica Gel

Desiccant Mass

16.5g

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

-40°C

Series

2PLDES

Country of Origin

United States