Technical documents
Specifications
Brand
SCSSign Description
Electrical Safety
Text Message
Attention-Observe Precautions For Handling Electrostatic Sensitive Devices
Text Language
English
Self-Adhesive
Yes
Height
2 in
Material
Gloss Paper (Face), Kraft (Liner)
Colour
Yellow
Quantity Per Package
500
Width
2in
Complies with EN 61340-5-1
Yes
Product Type
Label
Country of Origin
United States
Product details
3M Attention Labels
3M Range of ESD Attention labels have a self adhesive backing and display the reaching hand symbol on a yellow background and black text.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SCSSign Description
Electrical Safety
Text Message
Attention-Observe Precautions For Handling Electrostatic Sensitive Devices
Text Language
English
Self-Adhesive
Yes
Height
2 in
Material
Gloss Paper (Face), Kraft (Liner)
Colour
Yellow
Quantity Per Package
500
Width
2in
Complies with EN 61340-5-1
Yes
Product Type
Label
Country of Origin
United States
Product details
3M Attention Labels
3M Range of ESD Attention labels have a self adhesive backing and display the reaching hand symbol on a yellow background and black text.