Technical documents
Specifications
Brand
SCSAccessory Type
Grounding Cord
Complies with EN 61340-5-1
Yes
Cord Length
1.5m
Resistance
1mΩ
Cord Style
Coiled
Stud Size
3.4mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
SCS ESD Grounding Cord
1
P.O.A.
SCS ESD Grounding Cord
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SCSAccessory Type
Grounding Cord
Complies with EN 61340-5-1
Yes
Cord Length
1.5m
Resistance
1mΩ
Cord Style
Coiled
Stud Size
3.4mm
Country of Origin
United States