SCS ESD Grounding Wrist Strap

RS Stock No.: 838-0786Brand: SCSManufacturers Part No.: 4650
brand-logo
View all in ESD Grounding

Technical documents

Specifications

Brand

SCS

Accessory Type

Anti Static Wrist Strap

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

1.5m

Resistance

1mΩ

Single Wire/Dual Wire

Single Wire

Use Type

Reusable

Band Material

Thermoplastic

Cord Style

Coiled

Wrist Strap Size

Adjustable

Stud Size

4mm

Reusable/Disposable

Reusable

Country of Origin

United States

Product details

3M 4600 Range of Wrist Straps and Accessories

The 4600 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Comfortable and adjustable wrist straps
Reliable, 360 degree protection
Designed primarily for grounding people holding static sensitive electronic items

Stock information temporarily unavailable.

P.O.A.

SCS ESD Grounding Wrist Strap

P.O.A.

SCS ESD Grounding Wrist Strap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SCS

Accessory Type

Anti Static Wrist Strap

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Cord Length

1.5m

Resistance

1mΩ

Single Wire/Dual Wire

Single Wire

Use Type

Reusable

Band Material

Thermoplastic

Cord Style

Coiled

Wrist Strap Size

Adjustable

Stud Size

4mm

Reusable/Disposable

Reusable

Country of Origin

United States

Product details

3M 4600 Range of Wrist Straps and Accessories

The 4600 range of wrist straps and accessories has been designed primarily for grounding people handling static sensitive electronic items. The series largely consists of wrist straps and grounding cords as well as accessories such as resistor cords and replacement cords and straps. The adjustable wrist straps are the front line of defence in all static control processes and provide the user a comfortable, custom fit.

Comfortable and adjustable wrist straps
Reliable, 360 degree protection
Designed primarily for grounding people holding static sensitive electronic items