SCS Blotting Paper Impregnated With Cobaltous Chloride ESD Label, Humidity Indicator-Text 4.75 in x 1.56in

RS Stock No.: 838-1111Brand: SCSManufacturers Part No.: 6HIC200
brand-logo
View all in Safety Labels

Technical documents

Specifications

Brand

SCS

Sign Description

Humidity Indication

Text Message

Humidity Indicator

Text Language

English

Self-Adhesive

No

Height

4.75 in

Material

Blotting Paper Impregnated With Cobaltous Chloride

Quantity Per Package

200

Width

1.56in

Complies with EN 61340-5-1

Yes

Product Type

Card

Country of Origin

United States

Product details

3M Humidity Indicator Cards

3M Humidity Indicator Cards (HICs) are printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag. This indicates that the barrier bag and desiccant functioned correctly.

Stock information temporarily unavailable.

P.O.A.

SCS Blotting Paper Impregnated With Cobaltous Chloride ESD Label, Humidity Indicator-Text 4.75 in x 1.56in

P.O.A.

SCS Blotting Paper Impregnated With Cobaltous Chloride ESD Label, Humidity Indicator-Text 4.75 in x 1.56in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SCS

Sign Description

Humidity Indication

Text Message

Humidity Indicator

Text Language

English

Self-Adhesive

No

Height

4.75 in

Material

Blotting Paper Impregnated With Cobaltous Chloride

Quantity Per Package

200

Width

1.56in

Complies with EN 61340-5-1

Yes

Product Type

Card

Country of Origin

United States

Product details

3M Humidity Indicator Cards

3M Humidity Indicator Cards (HICs) are printed with moisture sensitive spots which respond to various levels of humidity with a visible colour change from blue to pink. The humidity inside dry packed barrier bags can be monitored by including an HIC inside. When the bag is opened, the card can be examined for proper dryness inside the bag. This indicates that the barrier bag and desiccant functioned correctly.